EMG - Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phoenix Contact | DIN Rail Mount | Screw | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | 1 Turn | Knurled / Slotted | Setpoint | 0 C | + 40 C | EMG | EMG_30-SPK-10K_LIN EMG30SPK10KLIN | ||||||||||||||
0In Stock | Phoenix Contact | DIN Rail Mount | Screw | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | 1 Turn | Knurled / Slotted | Setpoint | 0 C | + 40 C | EMG | EMG_30-SP-_4K7LIN EMG30SP4K7LIN |