RER - Wirewound Resistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RER40F4R99RC02 TTI: Not Assigned Vishay Availability: 0In StockWirewound Resistors - Chassis Mount | 0In Stock | Vishay | 4.99 Ohms | 5 W | 1 % | Solder Lug | 50 PPM / C | 16.4 mm | 8.5 mm | 8.1 mm | - 55 C | + 250 C | RER | Bulk | ||||
Mfr: RER55F1R96RC02 TTI: Not Assigned Vishay Availability: 0In StockWirewound Resistors - Chassis Mount | 0In Stock | Vishay | RER | |||||||||||||||
Mfr: RER60F2210RC02 TTI: Not Assigned Vishay Availability: 0In StockWirewound Resistors - Chassis Mount | 0In Stock | Vishay | 221 Ohms | 5 W | 1 % | Solder Lug | 20 PPM / C | 16.4 mm | 8.5 mm | 8.1 mm | - 55 C | + 250 C | RER | Bulk | ||||
0In Stock | Vishay | 51.1 Ohms | 10 W | 1 % | Solder Lug | 20 PPM / C | 19 mm | 10.7 mm | 9.9 mm | - 55 C | + 250 C | RER | Bulk | |||||
Mfr: RER65F1R00RC02 TTI: Not Assigned Vishay Availability: Not Available OnlineWirewound Resistors - Chassis Mount | Not Available Online | Vishay | 1 Ohms | 10 W | 1 % | Solder Lug | 50 PPM / C | 19 mm | 10.7 mm | 9.9 mm | - 55 C | + 250 C | RER | Bulk |