Planar Resistors - Chassis Mount
6.275 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTOP100V22R0JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 22 OHM 100W 5% SOT227B | 0In Stock | 22 Ohms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||
Mfr: TA2K0PH25R0KE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2000watt 25ohm 10% High Power | 0In Stock | 25 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | ||||
0In Stock | 10 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | ||||||
0In Stock | 100 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Bulk | ||||||||||||
Mfr: RTOP100V15R0JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount SOT227B 15 5% 100W | 0In Stock | 15 Ohms | 100 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||
Mfr: ISOA200R14703JT TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount ISOA 200 470Kohms 5% | 0In Stock | 470 kOhms | 200 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 150 C | ISOA200 | Tube | ||||
Mfr: TGHLV500RJE TTI: Not Assigned Ohmite Planar Resistors - Chassis Mount 200watt 500ohm 5% High Power | 0In Stock | 500 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | |||
Mfr: TGHHV5K00JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 120watt 5K 5% High Power | 0In Stock | 5 kOhms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | |||
Mfr: LPS1100H1R00JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1100watts 1ohm 5% | 0In Stock | 1 Ohms | 1.1 kW | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 200 C | LPS 1100 | Bulk | ||||
Mfr: TGHDV1R00JE TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 100W 5% 1 OHM | Not Available Online | 1 Ohms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Tray | |||||
Mfr: TGHDV1K00JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 1000 OHMS | 0In Stock | 1 kOhms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Tray | |||||
Mfr: TGHMVR200JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 0.2 ohm 5% 300 W Quick Connect | 0In Stock | 200 mOhms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Tray | ||||||||
0In Stock | 20 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 25 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: RTOP200VR470JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount SOT-227B R47 5%200W | 0In Stock | 470 mOhms | 200 W | 1.5 kV | 5 % | Screw | 300 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||
Mfr: TA1K0PH50R0KE TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 1000watt 50ohm 10% High Power | Not Available Online | 50 Ohms | 1 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP1000 | Bulk | ||||
Mfr: LPR50 30R J TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 30 ohm 5% 50W Low Profile | 0In Stock | 30 Ohms | 50 W | 5 % | Wire Lead | 50 mm | 55 mm | 5.7 mm | LPR | Bulk | |||||||||
Mfr: LPS1100H4R70JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1100watts 4.7ohms 5% | 0In Stock | 4.7 Ohms | 1.1 kW | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 200 C | LPS 1100 | Bulk | ||||
Mfr: TAP600K75RE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 600W 75 Ohm 10% High Power | 0In Stock | 75 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 59.2 mm | 56.8 mm | 31.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | ||||
Mfr: DRTOP050V470470JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 47 Ohms, 47 Ohms | 50 W | 500 V | 5 % | Screw | 150 PPM / C | 38 mm | 25 mm | 12.6 mm | Power Resistor | - 55 C | + 125 C | RTOP | Box | ||||
Mfr: RCH10R6R800JS06 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 6.8 OHM 5% 10W | 0In Stock | 10 W | 250 V | 5 % | 19 mm | 11 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RCH25S10003FS06 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1M OHM 25W 1% | 0In Stock | 1 MOhms | 25 W | 550 V | 1 % | Solder Lug | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||
Mfr: TGHXVA10R0JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 10ohm SOT-227 1500 Max. Volt 150W | 0In Stock | 10 Ohms | 150 W | 1.5 kV | 5 % | Screw | 50 PPM / C to 250 PPM / C | 38 mm | 20.3 mm | 11 mm | Thick Film Power | - 55 C | + 155 C | SOT-227-2 | TGHX | Bulk | |||
Mfr: TGHXVB10R0JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 10ohm SOT-227 1500 Max. Volt 150W | 0In Stock | 10 Ohms | 150 W | 1.5 kV | 5 % | Screw | 50 PPM / C to 250 PPM / C | 38 mm | 25 mm | 11 mm | Thick Film Power | - 55 C | + 155 C | SOT-227-4 | TGHX | Bulk | |||
Mfr: TGHXVB33R0JE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 33ohm SOT-227 1500 Max. Volt 150W | 0In Stock | 33 Ohms | 150 W | 1.5 kV | 5 % | Screw | 50 PPM / C to 250 PPM / C | 38 mm | 25 mm | 11 mm | Thick Film Power | - 55 C | + 155 C | SOT-227-4 | TGHX | Bulk |