FPA2K - Planar Resistors - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FPA2K 50R K TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 50 ohm 10% 2000W Power Resistor | 0In Stock | 50 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 60 mm | 57.5 mm | 22 mm | - 55 C | + 150 C | FPA2K | Bulk | |||||
Mfr: FPA2K 5R K TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 5 ohm 10% 2000W Power Resistor | Not Available Online | 5 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 60 mm | 57.5 mm | 22 mm | - 55 C | + 150 C | FPA2K | Bulk | |||||
Mfr: FPA2K 100R K TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 100 ohm 10% 2000W Power Resistor | Not Available Online | 100 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 60 mm | 57.5 mm | 22 mm | - 55 C | + 150 C | FPA2K | Bulk | |||||
Mfr: FPA2K 2R5 K TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2.5 ohms 10% 2000W Power Resistor | 0In Stock | 2.5 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 60 mm | 57.5 mm | 22 mm | - 55 C | + 150 C | FPA2K | Bulk | |||||
Mfr: FPA2K 15R K TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 15 ohm 10% 2000W Power Resistor | Not Available Online | 15 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 60 mm | 57.5 mm | 22 mm | - 55 C | + 150 C | FPA2K | Bulk | |||||
Mfr: FPA2K 25R K TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 25 ohm 10% 2000W Power Resistor | 0In Stock | 25 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 60 mm | 57.5 mm | 22 mm | - 55 C | + 150 C | FPA2K | Bulk | |||||
Mfr: FPA2K 1R K TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 1 ohm 10% 2000W Power Resistor | Not Available Online | 1 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 60 mm | 57.5 mm | 22 mm | - 55 C | + 150 C | FPA2K | Bulk | |||||
Mfr: FPA2K 500R K TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 500 ohm 10% 2000W Power Resistor | Not Available Online | 500 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 60 mm | 57.5 mm | 22 mm | - 55 C | + 150 C | FPA2K | Bulk |