RCMC500 - Planar Resistors - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCMC5004R70KB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 500w 4.7ohms 10% | 0In Stock | 4.7 Ohms | 750 W | 5 kV | 10 % | Screw | 150 PPM / C | 67 mm | 60 mm | 25 mm | - 55 C | + 125 C | RCMC500 | Bulk | 1A485147 | |||||
Mfr: RCMC50012R0KB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 500w 12ohms 10% | 0In Stock | 12 Ohms | 750 W | 5 kV | 10 % | Screw | 150 PPM / C | 67 mm | 60 mm | 25 mm | - 55 C | + 125 C | RCMC500 | Bulk | 1A485212 | |||||
Mfr: RCMC5002R20KB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 2.2 Ohms | 750 W | 5 kV | 10 % | Screw | 150 PPM / C | 67 mm | 60 mm | 25 mm | - 55 C | + 125 C | RCMC500 | Box | ||||||
Mfr: RCMC50010R0KB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 500w 10ohms 10% | 0In Stock | 10 Ohms | 750 W | 5 kV | 10 % | Screw | 150 PPM / C | 67 mm | 60 mm | 25 mm | - 55 C | + 125 C | RCMC500 | Bulk | 1A485210 | |||||
Mfr: RCMC50015R0KB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 500w 15ohms 10% | 0In Stock | 15 Ohms | 750 W | 5 kV | 10 % | Screw | 150 PPM / C | 67 mm | 60 mm | 25 mm | - 55 C | + 125 C | RCMC500 | Bulk | 1A485215 | |||||
Mfr: RCMC50018R0KB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 500w 18ohms 10% | 0In Stock | 18 Ohms | 750 W | 5 kV | 10 % | Screw | 150 PPM / C | 67 mm | 60 mm | 25 mm | - 55 C | + 125 C | RCMC500 | Bulk | 1A485218 | |||||
Mfr: RCMC5005R00KB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 5 Ohms | 750 W | 5 kV | 10 % | Screw | 150 PPM / C | 67 mm | 60 mm | 25 mm | - 55 C | + 125 C | RCMC500 | Box | ||||||
Mfr: RCMC5006R80KB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 6.8 Ohms | 750 W | 5 kV | 10 % | Screw | 150 PPM / C | 67 mm | 60 mm | 25 mm | - 55 C | + 125 C | RCMC500 | Box |