TGHE - Planar Resistors - Chassis Mount
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 50 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | ||||||
0In Stock | 1 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | ||||||
0In Stock | 100 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | ||||||
0In Stock | 10 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | ||||||
0In Stock | 5 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | ||||||
Mfr: TGHEV25R0FE TTI: Not Assigned Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 25 OHM 100W 1% | 0In Stock | 25 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | |||||
Mfr: TGHEV10K0FE TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount | Not Available Online | 10 kOhms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | |||||
0In Stock | 5 kOhms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | ||||||
0In Stock | 500 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | ||||||
Mfr: TGHEV100RJE TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount | Not Available Online | TGHE | |||||||||||||||||
Mfr: TGHEV150RJE TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount | Not Available Online | TGHE | |||||||||||||||||
Mfr: TGHEV125RJE TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount | Not Available Online | TGHE | |||||||||||||||||
Mfr: TGHEV50R0JE TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount | Not Available Online | TGHE | |||||||||||||||||
0In Stock | 1 kOhms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Bulk | ||||||
Mfr: TGHEV175RJE TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount | Not Available Online | TGHE | |||||||||||||||||
Mfr: TGHEV60R0JE TTI: Not Assigned Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount | Not Available Online | TGHE |