RK73B - Thick Film Resistors - SMD
5.522 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK73B1JTTD103J TTI: RK73B1JTTD103J KOA Speer Availability: 960.000In Stock4.445.000 On Order Expected Thick Film Resistors - SMD 1/10watts 10Kohms 5% | 960.000In Stock4.445.000 On Order Expected | Reel | RK73B | 10 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD2R2J TTI: RK73B1JTTD2R2J KOA Speer Availability: 140.000In Stock100.000 On Order Expected 30-Sep-26 Thick Film Resistors - SMD 1/8watts 2.2ohms 5% | 140.000In Stock100.000 On Order Expected 30-Sep-26 | Reel | RK73B | 2.2 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD100J TTI: RK73B2ATTD100J KOA Speer Availability: 30.000In Stock25.000 On Order Expected 30-Sep-26 Thick Film Resistors - SMD 1/4watts 10ohms 5% | 30.000In Stock25.000 On Order Expected 30-Sep-26 | Reel | RK73B | 10 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP104J TTI: RK73B1ETTP104J KOA Speer Availability: 470.000In StockThick Film Resistors - SMD 0.1W 100Kohms 5% | 470.000In Stock | Reel | RK73B | 100 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP102J TTI: RK73B1ETTP102J KOA Speer Availability: 2.560.000In StockThick Film Resistors - SMD 0.1W 1Kohms 5% | 2.560.000In Stock | Reel | RK73B | 1 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP103J TTI: RK73B1ETTP103J KOA Speer Availability: 560.000In Stock140.000 On Order Expected 20-Aug-26 Thick Film Resistors - SMD 0.1W 10Kohms 5% | 560.000In Stock140.000 On Order Expected 20-Aug-26 | Reel | RK73B | 10 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD102J TTI: RK73B1JTTD102J KOA Speer Availability: 50.000In Stock250.000 On Order Expected 02-Dec-26 Thick Film Resistors - SMD 1/8watts 1Kohms 5% | 50.000In Stock250.000 On Order Expected 02-Dec-26 | Reel | RK73B | 1 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2BTTD100J TTI: RK73B2BTTD100J KOA Speer Availability: 110.000In Stock100.000 On Order Expected 30-Sep-26 Thick Film Resistors - SMD 1/4watts 10ohms 5% | 110.000In Stock100.000 On Order Expected 30-Sep-26 | Reel | RK73B | 10 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP152J TTI: RK73B1ETTP152J KOA Speer Availability: 350.000In StockThick Film Resistors - SMD Thick Film Resistors | 350.000In Stock | Reel | RK73B | 1.5 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2BTTD472J TTI: RK73B2BTTD472J KOA Speer Availability: 35.000In StockThick Film Resistors - SMD 1/4watts 4.7Kohms 5% | 35.000In Stock | Reel | RK73B | 4.7 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD223J TTI: RK73B2ATTD223J KOA Speer Availability: 45.000In StockThick Film Resistors - SMD 1/4watts 22Kohms 5% | 45.000In Stock | Reel | RK73B | 22 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD182J TTI: RK73B2ATTD182J KOA Speer Availability: 55.000In StockThick Film Resistors - SMD 1/4watts 1.8Kohms 5% | 55.000In Stock | Reel | RK73B | 1.8 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP222J TTI: RK73B1ETTP222J KOA Speer Availability: 690.000In StockThick Film Resistors - SMD 0.1W 2.2Kohms 5% | 690.000In Stock | Reel | RK73B | 2.2 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD102J TTI: RK73B2ATTD102J KOA Speer Availability: 25.000In StockThick Film Resistors - SMD 1/4watt 1K OHM 5% | 25.000In Stock | Reel | RK73B | 1 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD472J TTI: RK73B1JTTD472J KOA Speer Availability: 15.000In Stock10.000 On Order Expected 30-Sep-26 Thick Film Resistors - SMD 1/10watt 4.7Kohms 5% | 15.000In Stock10.000 On Order Expected 30-Sep-26 | Reel | RK73B | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2BTTD103J TTI: RK73B2BTTD103J KOA Speer Availability: 5.000In StockThick Film Resistors - SMD 1/4watts 10Kohms 5% | 5.000In Stock | Reel | RK73B | 10 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP472J TTI: RK73B1ETTP472J KOA Speer Availability: 2.060.000In Stock520.000 On Order Expected 26-Aug-26 Thick Film Resistors - SMD 0.1W 4.7Kohms 5% | 2.060.000In Stock520.000 On Order Expected 26-Aug-26 | Reel | RK73B | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2BTTD2R4J TTI: RK73B2BTTD2R4J KOA Speer Availability: 10.000In StockThick Film Resistors - SMD 1/4watts 2.4ohms 5% | 10.000In Stock | Reel | RK73B | 2.4 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP100J TTI: RK73B1ETTP100J KOA Speer Availability: 120.000In StockThick Film Resistors - SMD 0.1W 10ohms 5% | 120.000In Stock | Reel | RK73B | 10 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP330J TTI: RK73B1ETTP330J KOA Speer Availability: 120.000In StockThick Film Resistors - SMD 0.1W 33ohms 5% | 120.000In Stock | Reel | RK73B | 33 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD103J TTI: RK73B2ATTD103J KOA Speer Availability: 140.000In StockThick Film Resistors - SMD 1/4watts 10Kohms 5% | 140.000In Stock | Reel | RK73B | 10 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP331J TTI: RK73B1ETTP331J KOA Speer Availability: 20.000In StockThick Film Resistors - SMD 0.1W 330ohms 5% | 20.000In Stock | Reel | RK73B | 330 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP471J TTI: RK73B1ETTP471J KOA Speer Availability: 110.000In StockThick Film Resistors - SMD 0.1W 470ohms 5% | 110.000In Stock | Reel | RK73B | 470 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD104J TTI: RK73B2ATTD104J KOA Speer Availability: 420.000In StockThick Film Resistors - SMD 1/4watts 100Kohms 5% | 420.000In Stock | Reel | RK73B | 100 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP203J TTI: RK73B1ETTP203J KOA Speer Availability: 90.000In StockThick Film Resistors - SMD 0.1W 20Kohms 5% | 90.000In Stock | Reel | RK73B | 20 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 |