SQM - YAGEO - Metal Oxide Resistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | YAGEO | 100 Ohms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 155 C | SQM | Bulk | |||||
0In Stock | YAGEO | 330 Ohms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 155 C | SQM | Bulk | |||||
0In Stock | YAGEO | 220 Ohms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 155 C | SQM | Bulk |