4800P - Resistor Networks & Arrays
2.004 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4816P-T01-272LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 2.7K 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 2.7 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-T01-182LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 1.8K 2% 14Pin | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 1.8 kOhms | 2 % | Isolated | 7 Resistor | 14 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-14 | 8.26 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-1-331LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 330ohm 2% 14 Pin | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 330 Ohms | 2 % | Isolated | 7 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-14 | 9.91 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-202LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 2K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 2 kOhms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-680LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 68ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 68 Ohms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-220LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 22ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 22 Ohms | 1 % | Isolated | 9 Resistor | 18 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-561LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 560ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 560 Ohms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-822LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 8.2K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 8.2 kOhms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-100LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 10ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 10 Ohms | 1 % | Isolated | 9 Resistor | 18 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-105LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 1M 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 1 MOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-560LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 56ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 56 Ohms | 2 % | Bussed | 17 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T01-473LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 47K 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 47 kOhms | 2 % | Isolated | 9 Resistor | 18 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4818P-T02-220LF TTI: Not Assigned Bourns Availability: 0In StockResistor Networks & Arrays 22ohm 2% 18Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 22 Ohms | 1 % | Bussed | 17 Resistor | 18 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-18 | 10.8 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-3-331/471LF TTI: 4814P-3-331/471LF Bourns Availability: 0In StockResistor Networks & Arrays RNET-THK FILM SMD MED BODY | 0In Stock | Reel | 4800P | SOM-14 | AEC-Q200 | |||||||||||||||
Mfr: 4820P-3-332/332LF TTI: 4820P-3-332/332LF Bourns Availability: 0In StockResistor Networks & Arrays THICK FILM 3.3K/3.3K 2% SMD MED BODY | 0In Stock | Reel | 4800P | Networks | SOM-20 | |||||||||||||||
Mfr: 4814P-2-154LF TTI: 4814P-2-154LF Bourns Availability: 0In StockResistor Networks & Arrays 150K 2% 14Pin | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 150 kOhms | 2 % | Bussed | 13 Resistor | 14 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-14 | 8.26 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-2-104LF TTI: 4814P-2-104LF Bourns Availability: 0In StockResistor Networks & Arrays 100K 2% 14Pin | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 100 kOhms | 2 % | Bussed | 13 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-14 | 9.91 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-2-222 TTI: 4814P-2-222 Bourns Availability: 0In Stock2.000 On Order Expected 15-Mar-27 Resistor Networks & Arrays 2.2K 2% 14 Pin | 0In Stock2.000 On Order Expected 15-Mar-27 | Reel | 4800P | Networks | SMD/SMT | 2.2 kOhms | 2 % | Bussed | 13 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-14 | 8.26 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-392LF TTI: 4816P-1-392LF Bourns Availability: 0In StockResistor Networks & Arrays 3.9K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 3.9 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-16 | 9.53 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-564LF TTI: 4816P-1-564LF Bourns Availability: 0In StockResistor Networks & Arrays 560K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 560 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-16 | 9.53 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4820P-T02-472LF TTI: 4820P-T02-472LF Bourns Availability: 0In StockResistor Networks & Arrays 4.7K 2% 20Pin SMT Bussed | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Bussed | 19 Resistor | 20 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-20 | ||||||
Mfr: 4816P-T01-105LF TTI: 4816P-T01-105LF Bourns Availability: 0In StockResistor Networks & Arrays 1M 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 1 MOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-2-221LF TTI: 4816P-2-221LF Bourns Availability: 0In StockResistor Networks & Arrays 22ohm 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 220 Ohms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-T02-152LF TTI: 4814P-T02-152LF Bourns Availability: 0In StockResistor Networks & Arrays 1.5K 2% 14Pin | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 1.5 kOhms | 2 % | Bussed | 13 Resistor | 14 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-14 | 8.26 mm | 7.62 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4820P-T01-330LF TTI: 4820P-T01-330LF Bourns Availability: 0In StockResistor Networks & Arrays 33ohm 2% 20Pin SMT Isolated | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 33 Ohms | 1 % | Isolated | 10 Resistor | 20 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-20 | 12.07 mm | 7.62 mm | 2.03 mm |