Resistor Networks & Arrays
1.092.220 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | 4600X | Networks | SIP | 22 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | |||||
0In Stock | Bulk | 4600X | Networks | SIP | 100 kOhms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 22.81 mm | 2.49 mm | 5.08 mm | |||||
0In Stock | Tube | 4300R | Networks | SIP | 1 kOhms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 24.99 mm | 2.16 mm | 4.95 mm | |||||
Mfr: 4116R-1-153LF TTI: 4116R-1-153LF Bourns Resistor Networks & Arrays 16pin 15Kohms Isolated Low Profile | 0In Stock | Tube | 4100R | Networks | DIP | 15 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | DIP-16 | 21.97 mm | 6.71 mm | 4.57 mm | ||||
Mfr: CAY10-750J4LF TTI: CAY10-750J4LF Bourns Availability: 0In Stock30.000 On Order Expected 26-Oct-26 Resistor Networks & Arrays 75ohm 5% Convex 4resistors | 0In Stock30.000 On Order Expected 26-Oct-26 | Reel | CAY10 | Arrays | SMD/SMT | 75 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | ||||
Mfr: 4609X-101-564LF TTI: 4609X-101-564LF Bourns Availability: 0In StockResistor Networks & Arrays 9pins 560Kohms Bussed | 0In Stock | Bulk | 4600X | Networks | SIP | 560 kOhms | 2 % | Bussed | 8 Resistor | 9 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-9 | 22.81 mm | 2.49 mm | 5.08 mm | ||||
Mfr: CAY16-4992F4LF TTI: CAY16-4992F4LF Bourns Availability: 0In StockResistor Networks & Arrays 49.9K 1% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 49.9 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | ||||
Mfr: CAT16-2001F4LF TTI: CAT16-2001F4LF Bourns Availability: 0In StockResistor Networks & Arrays 2K 1% Concave 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 2 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: YC124-JR-07470KL TTI: YC124-JR-07470KL YAGEO Availability: 0In StockResistor Networks & Arrays 470K OHM 5% CONVEX | 0In Stock | Reel | YC | Arrays | SMD/SMT | 470 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
Mfr: CAY16-3322F4LF TTI: CAY16-3322F4LF Bourns Availability: 0In StockResistor Networks & Arrays 33.2K ohm | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 33.2 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: AF164-JR-07100RL TTI: AF164-JR-07100RL YAGEO Availability: 0In StockResistor Networks & Arrays 100 OHM 5% CONVEX | 0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.7 mm | ||||||||||
Mfr: AF164-JR-07100KL TTI: AF164-JR-07100KL YAGEO Availability: 0In StockResistor Networks & Arrays 100 kOhms 62.5mW 62.5mW 5% 0603 | 0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.7 mm | ||||||||||
Mfr: EXB-24V471JX TTI: EXB-24V471JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | |||||
Mfr: CAY16-2212F4LF TTI: CAY16-2212F4LF Bourns Availability: 0In Stock100.000 On Order Expected 07-Jan-27 Resistor Networks & Arrays 22.1K ohm | 0In Stock100.000 On Order Expected 07-Jan-27 | Reel | CATCAY16 | Arrays | SMD/SMT | 22.1 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | ||||
Mfr: L101S222LF TTI: L101S222LF IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 2.2K OHM 10 PIN 2% LOW C-SIP | 0In Stock | Bulk | L | Networks | SIP | 2.2 kOhms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.4 mm | 2.5 mm | 4.95 mm | ||||
Mfr: CAT10-270J4LF TTI: CAT10-270J4LF Bourns Availability: 0In Stock20.000 On Order Expected 22-Feb-27 Resistor Networks & Arrays 27 ohm | 0In Stock20.000 On Order Expected 22-Feb-27 | Reel | CAT10 | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
Mfr: EXB-S8V102J TTI: EXB-S8V102J Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | |||
Mfr: EXB-28V121JX TTI: EXB-28V121JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402 120ohm 4Res Convex Term AEC-Q200 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-2HV620JV TTI: EXB-2HV620JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 62 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | AEC-Q200 | ||||||
Mfr: MPM2002AT5 TTI: MPM2002AT5 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 10K/10K .1%ABS .05% RATIO | 0In Stock | Reel | MPM | Networks | SMD/SMT | 10 kOhms, 10 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | MPM2002AT | |||
Mfr: YC122-JR-0756RL TTI: YC122-JR-0756RL YAGEO Availability: 0In StockResistor Networks & Arrays 56 5% CONVEX SQUARE 2X0402 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | ||||
Mfr: YC124-JR-0727RL TTI: YC124-JR-0727RL YAGEO Availability: 0In StockResistor Networks & Arrays 27 Ohm 5% 1/16W 50 Volts | 0In Stock | Reel | YC | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
Mfr: YC248-JR-0715RL TTI: YC248-JR-0715RL YAGEO Availability: 0In StockResistor Networks & Arrays 15 OHM 5% CONVEX | 0In Stock | Reel | YC | Arrays | SMD/SMT | 15 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 155 C | 1606 (4016 metric) | 4 mm | 1.6 mm | 0.45 mm | ||||
Mfr: YC164-JR-0739KL TTI: YC164-JR-0739KL YAGEO Availability: 5.000In StockResistor Networks & Arrays 39K OHM 5% CONVEX | 5.000In Stock | Reel | YC | Arrays | SMD/SMT | 39 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm |