OAR - Current Sense Resistors
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OARSXPR005FLF TTI: OARSXPR005FLF IRC / TT Electronics Availability: 151.200In StockCurrent Sense Resistors - SMD .005 OHM 1% | 151.200In Stock | Reel | OARS | 5 mOhms | 5 W | 1 % | 40 PPM / C | 12 mm (0.472 in) | 6.35 mm (0.25 in) | 4.57 mm (0.18 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARSXPR010FLF TTI: OARSXPR010FLF IRC / TT Electronics Availability: 1.200In StockCurrent Sense Resistors - SMD .010 OHM 1% | 1.200In Stock | Reel | OARS | 10 mOhms | 5 W | 1 % | 40 PPM / C | 12 mm (0.472 in) | 6.35 mm (0.25 in) | 4.57 mm (0.18 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARS1R020FTR-LF TTI: OARS1R020FTR-LF IRC / TT Electronics Availability: 3.800In Stock19.000 On Order Expected 29-May-26 Current Sense Resistors - SMD .02 OHM 1W 1% | 3.800In Stock19.000 On Order Expected 29-May-26 | Reel | OARS | 20 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARS1R015FTR-LF TTI: OARS1R015FTR-LF Welwyn Components / TT Electronics Availability: 3.800In StockCurrent Sense Resistors - SMD .015 OHM 2W 1% | 3.800In Stock | Reel | OARS | 15 mOhms | 1 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | |||||
Mfr: OARSXPR015FLF TTI: OARSXPR015FLF Welwyn Components / TT Electronics Availability: 8.400In Stock6.000 On Order Expected 23-Mar-26 Current Sense Resistors - SMD .015 OHM 5W 1% | 8.400In Stock6.000 On Order Expected 23-Mar-26 | Reel | OARS | Metal Element | 2 Terminal | SMD/SMT | ||||||||||||||
Mfr: OARS3R010FTR-LF TTI: OARS3R010FTR-LF Welwyn Components / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD .01 OHM 3W 1% | 0In Stock | Reel | OARS | 10 mOhms | 3 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | |||||
Mfr: OARS1R010FTR-LF TTI: OARS1R010FTR-LF IRC / TT Electronics Availability: 0In Stock11.400 On Order Expected 23-Feb-26 Current Sense Resistors - SMD .01 OHM 1W 1% | 0In Stock11.400 On Order Expected 23-Feb-26 | Reel | OARS | 10 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARS1R030FTR-LF TTI: OARS1R030FTR-LF IRC / TT Electronics Availability: 0In Stock24.700 On Order Expected 15-Apr-26 Current Sense Resistors - SMD .03 OHM 1W 1% | 0In Stock24.700 On Order Expected 15-Apr-26 | Reel | OARS | 30 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARS1R025FTR-LF TTI: OARS1R025FTR-LF IRC / TT Electronics Availability: 0In Stock39.900 On Order Expected 30-Jul-26 Current Sense Resistors - SMD .025 OHM 1W 1% | 0In Stock39.900 On Order Expected 30-Jul-26 | Reel | OARS | 25 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
0In Stock | Reel | OARS | 20 mOhms | 2 W | 5 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
0In Stock | Reel | OARS | 10 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: OARSXPR025FLF TTI: OARSXPR025FLF IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD .025 OHM 1% | 0In Stock | Reel | OARS | 25 mOhms | 5 W | 1 % | 40 PPM / C | 12 mm (0.472 in) | 6.35 mm (0.25 in) | 4.57 mm (0.18 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
0In Stock | Reel | OARS | 20 mOhms | 5 W | 1 % | 40 PPM / C | 12 mm (0.472 in) | 6.35 mm (0.25 in) | 4.57 mm (0.18 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: OARS1R020FLF TTI: OARS1R020FLF IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD 2W 0.02 Ohms 1% | 0In Stock | Reel | OARS | 20 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARS1R005FLF TTI: OARS1R005FLF IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD 2W 0.005 1% | 0In Stock | Reel | OARS | 5 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARS3R005FLF TTI: OARS3R005FLF IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD 3W 0.005 ohm 1% | 0In Stock | Reel | OARS | 5 mOhms | 3 W | 1 % | 40 PPM / C | 11.56 mm (0.455 in) | 3.56 mm (0.14 in) | 3.51 mm (0.138 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARSXPR0025FLF TTI: OARSXPR0025FLF IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD .0025 OHM 1% | 0In Stock | Reel | OARS | 2.5 mOhms | 5 W | 1 % | 40 PPM / C | 12 mm (0.472 in) | 6.35 mm (0.25 in) | 4.57 mm (0.18 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARSXPR001FLF TTI: OARSXPR001FLF IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD .001 OHM 1% | 0In Stock | Reel | OARS | 1 mOhms | 5 W | 1 % | 240 PPM / C | 12 mm (0.472 in) | 6.35 mm (0.25 in) | 4.57 mm (0.18 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARS1R040FLF TTI: OARS1R040FLF IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD 2W 40 mOhms '1% | 0In Stock | Reel | OARS | 40 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARS1R050FLF TTI: Not Assigned IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD 0.05 OHM 1% | 0In Stock | Reel | OARS | 50 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: OARS3R015FLF TTI: Not Assigned IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD 3W 0.015 ohm 1% | 0In Stock | Reel | OARS | 15 mOhms | 3 W | 1 % | 40 PPM / C | 11.56 mm (0.455 in) | 3.56 mm (0.14 in) | 3.51 mm (0.138 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
0In Stock | Reel | OARS | 15 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
0In Stock | Reel | OARS | 25 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
0In Stock | Reel | OARS | 30 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
0In Stock | Reel | OARS | 3 mOhms | 2 W | 1 % | 240 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.51 mm (0.138 in) | - 40 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |