Ceramic Composition Resistors
10.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OY | Axial | 390 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | |||||
Mfr: MOX-G-025004FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 5M ohms 1% | 0In Stock | Power Mox | Solder Lug | 5 MOhms | 40 W | 1 % | 30 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 114.3 mm | Bulk | ||||
Mfr: MOX-H-025002FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 50K OHM 1% | 0In Stock | Power Mox | Solder Lug | 50 kOhms | 50 W | 1 % | 45 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 152.4 mm | Bulk | ||||
Mfr: MOX-J-021003FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 100K ohms 1% | 0In Stock | Power Mox | Solder Lug | 100 kOhms | 75 W | 1 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | ||||
0In Stock | RC | SMD/SMT | 1 W | - 55 C | + 150 C | Bulk | |||||||||||
Mfr: RC1R0EA10R0KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 1W 10 Ohms 10% | 0In Stock | RC | SMD/SMT | 10 Ohms | 1 W | 10 % | 500 V | - 55 C | + 150 C | Bulk | |||||||
0In Stock | A | Radial | 1 kOhms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | HPC | Axial | 1.2 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 1.5 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 51 kOhms | 500 mW (1/2 W) | 10 % | 300 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | |||||
0In Stock | A | Radial | 47 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | |||||
0In Stock | PCF | Axial | 1.8 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 1.5 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 270 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 3.9 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 820 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||||
Mfr: TCR0805N330K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors 330 Ohms -10-0% 200 ppm .10 Watt 0805 | 0In Stock | TCR | Reel | 1-1623707-2 | |||||||||||||
Mfr: TCR0805N680K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors 680 Ohms -10-0% 200 ppm .10 Watt 0805 | 0In Stock | TCR | Reel | 1623707-6 | |||||||||||||
0In Stock | CCR | Axial | 4.7 kOhms | 1 W | 10 % | 300 V | 1300 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | Bulk | 1-1623719-3 | ||||
0In Stock | CCR | Bulk | 1-1623720-9 | ||||||||||||||
0In Stock | PCF | Axial | 100 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 5.6 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | Axial | 1.5 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk |