Ceramic Composition Resistors
10.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HPC | Axial | 22 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 33 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 68 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
Mfr: CCR2100RKB TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors CCR2 100R 10% | 0In Stock | CCR | Axial | 100 Ohms | 2 W | 10 % | 400 V | 1300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | 1623720-1 | ||||
0In Stock | HPC | Axial | 18 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 27 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 22 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
Mfr: PCF2CT631R121K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 2 WATT 120 OHM 01% | 0In Stock | PCF | Axial | 120 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | OX | Axial | 39 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
0In Stock | PCF | Axial | 3.9 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 15 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | A | Radial | 10 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | |||||
Mfr: HPCR0819AK10RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors HPCR 0819 A 10% 10R Std T&R | 0In Stock | HPCR | Axial | 10 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 2176471-4 | |||
0In Stock | A | Radial | 33 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | |||||
Mfr: HPCR0819AK100RST TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors HPCR 0819 A 10% 100R Std T&R | 0In Stock | HPCR | Axial | 100 Ohms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 1-2176471-6 | |||
Mfr: HPC1CT631R220K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1W 22 10% | 0In Stock | HPC | Axial | 22 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Reel | |||
0In Stock | CCR | Axial | 10 Ohms | 2 W | 10 % | 400 V | 1300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | Bulk | 1623720-3 | ||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | OW | Bulk | |||||||||||||||
0In Stock | OW | Bulk | |||||||||||||||
Mfr: HPCR0819AK1K0ST TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors HPCR 0819 A 10% 1K0 Std T&R | 0In Stock | HPCR | Axial | 1 kOhms | 2 W | 10 % | 1.1 kV | - 800 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | 2-2176471-8 | |||
Mfr: NPM30AFTF1R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 1 Ohms 30W 1% 100PPM | 0In Stock | NPM | Radial | 1 Ohms | 30 W | 1 % | 350 V | 100 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | |||||
0In Stock | 800 |