Ceramic Composition Resistors
10.287 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | A | Radial | 15 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 5.6 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||||
0In Stock | A | Radial | 18 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||||
0In Stock | A | Radial | 8.2 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 5.6 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 330 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | A | Radial | 680 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 180 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 270 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | |||||
0In Stock | A | Radial | 82 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 820 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 82 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | A | Radial | 27 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||||
0In Stock | A | Radial | 560 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | |||||
0In Stock | A | Radial | 8.2 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | A | Radial | 68 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||||
0In Stock | HPC | Axial | 1 MOhms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | ||||
Mfr: PCF1/2LT52R102K TTI: Not Assigned KOA Speer Availability: Not Available OnlineCeramic Composition Resistors 1/2 WATT 1K OHM 10% | Not Available Online | HPC/PCF | Axial | 1 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Reel | |||
0In Stock | Bulk | ||||||||||||||||
0In Stock | HPC | Axial | 18 Ohms | 3 W | 10 % | 450 V | - 900 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | ||||
Mfr: TCR1206N13K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCeramic Composition Resistors TRIMMABLE 1206 15% | 0In Stock | TCR | Reel | 6-1623707-8 | |||||||||||||
0In Stock | CCR | Bulk | 1623720-7 | ||||||||||||||
0In Stock | PCF | Axial | 180 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
Mfr: HPC1/2C273K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 27K ohm 10% | 0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk |