SQZ - Metal Film Resistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-1623783-4 TTI: 1-1623783-4 TE Connectivity Availability: 0In Stock2.500 On Order Expected 13-Jul-26 Metal Film Resistors - Through Hole 47K OHM 5% 7W | 0In Stock2.500 On Order Expected 13-Jul-26 | SQZ | 47 kOhms | 7 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 500 V | 39 mm | Radial | Bulk | Metal Film Resistors - Through Hole | Power Resistor | SQMR747KJJIT SQMR747KJ | ||||
0In Stock | SQZ | 5 kOhms | 7 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 500 V | 10 mm | 36 mm | Radial | Bulk | Metal Film Resistors - Through Hole | Power Resistor | 1-1623803-1 | ||||
Mfr: SQZR1039KJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockMetal Film Resistors - Through Hole SQZ10 39K 5% Metal Film | 0In Stock | SQZ | 39 kOhms | 10 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 48 mm | Axial | Metal Film Resistors Flameproof | High Power Resistor | 1623801-4 1623801-4 | ||||||
Mfr: SQZR15120KJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockMetal Film Resistors - Through Hole SQZ15 120K 5% (METAL FILM) | 0In Stock | SQZ | 120 kOhms | 15 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 1 kV | 12.5 mm | 48 mm | Radial | Bulk | Metal Film Resistors - Through Hole | Power Resistor | 1623802-7 | |||
0In Stock | SQZ | Bulk | 2-1623807-0 | ||||||||||||||||
0In Stock | SQZ | 15 kOhms | 7 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 36 mm | Axial | Metal Film Resistors Flameproof | High Power Resistor | 1623803-1 1623803-1 | |||||||
0In Stock | SQZ | 6.8 kOhms | 5 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 350 V | 10 mm | 28 mm | Radial | Bulk | Metal Film Resistors - Through Hole | Power Resistor | 1-1623807-8 | ||||
0In Stock | SQZ | 1 kOhms | 5 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 350 V | 10 mm | 28 mm | Radial | Metal Film Resistors - Through Hole | Power Resistor | 1-1623807-4 | |||||
0In Stock | SQZ | 33 Ohms | 10 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 750 V | 10 mm | 48 mm | Radial | Bulk | Metal Film Resistors - Through Hole | Power Resistor | 1623797-9 | ||||
0In Stock | SQZ | 5 kOhms | 15 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 1 kV | 12.5 mm | 48 mm | Radial | Bulk | Metal Film Resistors - Through Hole | Power Resistor | 1623802-4 | ||||
Mfr: SQZR15120KF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockMetal Film Resistors - Through Hole SQZ15 120K 1% (METAL FILM) | 0In Stock | SQZ | 120 kOhms | 15 W | 1 % | 300 PPM / C | - 55 C | + 250 C | Radial | Bulk | 1623802-6 | ||||||||
0In Stock | SQZ | 470 Ohms | 5 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 350 V | 25 mm | Radial | Bulk | Metal Film Resistors - Through Hole | Power Resistor | SQMR5470RJ | |||||
Not Available Online | SQZ | ||||||||||||||||||
Not Available Online | SQZ |