CMF - Metal Foil Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMF551M0000DHEB TTI: Not Assigned Vishay / Dale Availability: 0In StockMetal Foil Resistors - Through Hole CMF-55 1M .5% T-2 EB E3 | 0In Stock | 1 MOhms | 400 mW | 350 V | 0.5 % | Axial | 50 PPM / C | 6.5 mm | - 55 C | + 125 C | CMF | Reel |