• Through Hole Resistors
  • Metal Foil Resistors

S102 - Metal Foil Resistors

1 Results
1 Results
Filtered By:Passive ComponentsResistorsThrough Hole Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Resistance
Power Rating
Voltage Rating
Tolerance
Termination Style
Temperature Coefficient
Length
Width
Height
Lead Spacing
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Y07853R32000B0L Vishay Precision Group
Datasheet
Mfr: Y07853R32000B0L
TTI: Not Assigned
Vishay Precision Group Foil Resistors
Availability:

0In Stock

Metal Foil Resistors - Through Hole 3.32ohm 1%

0In Stock

Please adjust quantity to Min / Mult value
3.32 Ohms
600 mW
300 V
0.1 %
Radial
2 PPM / C
7.62 mm
2.67 mm
8.28 mm
3.81 mm
- 55 C
+ 125 C
S102