• Through Hole Resistors
  • Thick Film Resistors

GS - Thick Film Resistors

1 Results
1 Results
Filtered By:Passive ComponentsResistorsThrough Hole Resistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Minimum Operating Temperature
Maximum Operating Temperature
Voltage Rating
Diameter
Length
Termination Style
Qualification
Packaging
Features
Height
Lead Diameter
Lead Spacing
Product
Type
Width
Datasheet
Mfr: GS1/2DC5004F
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Thick Film Resistors - Through Hole 1/2WATT 5M 1KV 1%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GS
5 MOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 125 C
1 kV
3.5 mm
9.5 mm
Axial
Reel
0.8 mm
Metal Oxide Film Resistors
High Voltage High Resistance Thick Film