• Through Hole Resistors
  • Thick Film Resistors

PF2526 - Thick Film Resistors

1 Results
1 Results
Filtered By:Passive ComponentsResistorsThrough Hole Resistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Minimum Operating Temperature
Maximum Operating Temperature
Voltage Rating
Diameter
Length
Termination Style
Qualification
Packaging
Features
Height
Lead Diameter
Lead Spacing
Product
Type
Width
Datasheet
Mfr: PF2472-1R2F1
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Thick Film Resistors - Through Hole PF2472 1.2 OHM 1%

0In Stock

Please adjust quantity to Min / Mult value
PF2526
1.2 Ohms
100 W
1 %
300 PPM / C
- 55 C
+ 175 C
16 mm
Radial
Tube
20 mm
0.8 mm
10.9 mm
Power Resistors
4.8 mm