ER58 - Wirewound Resistors
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4-1623750-3 TTI: ER58R10JT TE Connectivity / Holsworthy Availability: 250In StockWirewound Resistors - Through Hole ER58 R10 5% AMMO | 250In Stock | TE Connectivity | 100 mOhms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 4-1623750-3 | ||||||
0In Stock | TE Connectivity | 10 Ohms | 7 W | 200 V | 5 % | Axial | 60 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Bulk | 1623750-3 | |||||||
0In Stock | TE Connectivity | 10 kOhms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 1623750-2 | |||||||
0In Stock | TE Connectivity | 20 kOhms | 7 W | 200 V | 5 % | Axial | 100 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Bulk | 1-1623750-3 | |||||||
0In Stock | TE Connectivity | 4.7 Ohms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 2-1623750-7 | |||||||
0In Stock | TE Connectivity | 1 Ohms | 7 W | 200 V | 5 % | Axial | 60 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 1-1623750-1 | |||||||
Mfr: ER58220RJT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole ER58 220R 5% AMMO | 0In Stock | TE Connectivity | 220 Ohms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 1-1623750-4 | ||||||
0In Stock | TE Connectivity | 15 kOhms | 7 W | 200 V | 5 % | Axial | 60 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Bulk | 1623750-6 | |||||||
0In Stock | TE Connectivity | 6.8 Ohms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 3-1623750-4 | |||||||
0In Stock | TE Connectivity | 70 mOhms | 7 W | 200 V | 10 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 4-1623750-1 | |||||||
0In Stock | TE Connectivity | 2.2 Ohms | 7 W | 200 V | 5 % | Axial | 150 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Bulk | 1-1623750-9 | |||||||
0In Stock | TE Connectivity | 2.2 kOhms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 1-1623750-8 | |||||||
0In Stock | TE Connectivity | 68 Ohms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 3-1623750-2 | |||||||
0In Stock | TE Connectivity | 500 mOhms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 5-1623750-0 | |||||||
0In Stock | TE Connectivity | 22 Ohms | 7 W | 200 V | 5 % | Axial | 60 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Bulk | 1-1623750-5 | |||||||
Mfr: ER58180RJT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole ER58 180R 5% AMMO | 0In Stock | TE Connectivity | 180 Ohms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 1623750-8 | ||||||
0In Stock | TE Connectivity | 50 mOhms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 4-1623750-0 | |||||||
0In Stock | TE Connectivity | 330 mOhms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Bulk | 4-1623750-8 | |||||||
0In Stock | TE Connectivity | 680 mOhms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 5-1623750-1 | |||||||
Mfr: ER58120RJT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole ER58 120R 5% AMMO | 0In Stock | TE Connectivity | 120 Ohms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 1623750-4 | ||||||
0In Stock | TE Connectivity | 15 Ohms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 1623750-7 | |||||||
0In Stock | TE Connectivity | 3.3 Ohms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 2-1623750-2 | |||||||
0In Stock | TE Connectivity | 4.7 kOhms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 2-1623750-6 | |||||||
0In Stock | TE Connectivity | 20 kOhms | 7 W | 200 V | 0.5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 1-1623750-2 | |||||||
Mfr: ER58270RJT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole ER58 270R 5% AMMO | 0In Stock | TE Connectivity | 270 Ohms | 7 W | 200 V | 5 % | Axial | 200 PPM / C | 22.2 mm | 8 mm | - 55 C | + 200 C | ER58 | Ammo Pack | 1-1623750-7 |
- 1
- 2