• Variable Resistors
  • Potentiometers

JA1N - Honeywell - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Termination Style
Product
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: JA1N040S103UA
TTI: Not Assigned
Honeywell
Availability:

Not Available Online

Obsolete
Potentiometers 10KOhms 10% 2.25W 500V Industrial

Not Available Online

Call
or
View Details
Honeywell
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
2.25 W
500 V
10 %
Carbon
1 Turn
Smooth / Slotted
6.35 mm
15.88 mm
Rotary Metal
- 55 C
+ 120 C
JA1N