3310 - Potentiometers
376 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3310R-025-204 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 200Kohms Single Cup | Not Available Online | Bourns | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 200 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 |