3851 - Potentiometers
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 1 C | + 125 C | 3851 | ||||||||||||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Conductive Plastic | 1 Turn | Flatted / D | Rotary | - 1 C | + 125 C | 3851 | ||||||||||||||||||
Not Available Online | Bourns | Conductive Plastic | - 1 C | + 125 C | 3851 | |||||||||||||||||||||||||
Mfr: 3851A-601-103B TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 3/4" Single Turn | Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | Rotary | - 1 C | + 125 C | 3851 | ||||||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 1 C | + 125 C | 3851 | ||||||||||||||||||
Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 1 C | + 125 C | 3851 | ||||||||||||||||||
Mfr: 3851A-162-102BL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 1K 20% 3/4" 1 TURN | Not Available Online | Bourns | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary | - 1 C | + 125 C | 3851 | Tray |
- 1
- 2