• Variable Resistors
  • Potentiometers

P09x - Potentiometers

151 Results
151 Results
Filtered By:Passive ComponentsResistorsVariable Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Termination Style
Product
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P092S-FC20BR100K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

Not Available Online

Potentiometers 100K

Not Available Online

Call
or
View Details
Call to Verify
TT Electronics
Panel Mount
PC Pin
Potentiometers
2 Gang
100 kOhms
Linear
Horizontal
25 mW (1/40 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6 mm
20 mm
5 mm
Rotary Switch
Without Detent
Panel Potentiometer
100000 Cycle
IP50
- 10 C
+ 70 C
P09x
Tray
  • ...
  • 4
  • 5
  • 6
  • 7