• Variable Resistors
  • Potentiometers

P260 - Potentiometers

202 Results
202 Results
Filtered By:Passive ComponentsResistorsVariable Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Termination Style
Product
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P260P-D1BR2CB5K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

Not Available Online

Obsolete
Potentiometers 1/2W 5K Ohms 10% 12.7mm SQ ROTARY POT

Not Available Online

Call
or
View Details
TT Electronics
Panel Mount, PCB Mount
PC Pin
Potentiometers
1 Gang
5 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
6.35 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Rotary
1000000 Cycle
IP50
- 55 C
+ 125 C
P260
Tray
Datasheet
Mfr: P260T-D1AF1CB10K
TTI: Not Assigned
BI Technologies / TT Electronics
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Call to Verify
TT Electronics
Panel Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Flatted / D
3.2 mm
12 mm
6.35 mm (1/4 in)
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
IP50
- 55 C
+ 125 C
P260
Tray
  • ...
  • 6
  • 7
  • 8
  • 9