132 - Potentiometers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 2.75 W | 117 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | 132 | Bulk | 132-2-0-502 | ||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 2.75 W | 52.4 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | 132 | Bulk | 132-2-0-102 | ||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 2.75 W | 74.2 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | 132 | Bulk | 132-2-0-202 | ||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 2.75 W | 74.2 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | 132 | Bulk | 132-0-0-202 | ||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 200 Ohms | Linear | Vertical | 2.75 W | 5 % | 1 Turn | Smooth / Slotted | 6.34 mm | 10.32 mm | Rotary Metal | 500000 Cycle | - 55 C | + 125 C | 132 | ||||||||||||
Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 10 kOhms | Vertical | 2.75 W | 3 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 132 | |||||||||||||||
Mfr: 132-2-0-101 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1-5/16"RD 100OHMS WW WW / Stops Version | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 100 Ohms | Linear | Vertical | 2.75 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 132 | |||||||||||||
Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 2.75 W | 117 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 132 | |||||||||||||
Mfr: 132-2-0-202 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1-5/16"RD 2KOHMS WW WW / Stops Version | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 2.75 W | 3 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 132 | |||||||||||||
Mfr: 132-0-0-202 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1-5/16"RD 2KOHMS WW / Continuous | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 2.75 W | 3 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 132 | |||||||||||||
Mfr: 132-2-0-102 TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1-5/16" RD 1Kohms | Not Available Online | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 2.75 W | 52.4 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | 132 |