54 - Potentiometers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 54AAD-B28-B15/P50L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10Kohm DPDT 1/4" Slotted | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Push-Pull Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 54 | Tray | ||||
Mfr: 54CAD-E28-B13/P50L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5Kohm DPDT 1/8" Slotted | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | 6.35 mm | Push-Pull Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 54 | Tray | |||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 0.75 in | 6.35 mm | Push-Pull Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 54 | |||||||
Mfr: 54CAD-E28-B15/P50L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10Kohm DPDT 1/8" Slotted | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | 6.35 mm | Push-Pull Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 54 | Tray | |||
Mfr: 54AAD-C28-B13/P50L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5Kohm DPDT 1/4" Flatted | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Push-Pull Switch | Rotary | + 1 C | + 125 C | 54 | Tray | |||||||||
Mfr: 54AAD-C28-B15/P50L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 1/2" W / PUSH PULL SWITCH | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Push-Pull Switch | Rotary | 54 | Tray | |||||||||||||||||
0In Stock | PCB Mount | PC Pin | Audio Potentiometers | 10 kOhms | Audio | Horizontal | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.23 mm | 6.35 mm | Push-Pull Switch | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 54 | |||||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.75 in | 6.35 mm | Push-Pull Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 54 |