P270 - Potentiometers
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P270-DS22BR200 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 27mm Rotary Panel Potentiometer | 0In Stock | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 Ohms | Linear | Horizontal | 2 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.225 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P270 | Tray | |||||
Mfr: P270-DS21BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 27mm 5Kohm | 0In Stock | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.225 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P270 | Tray | |||||
Mfr: P270-DS21BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.225 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P270 | Tray | |||||
Mfr: P270-SS22BR500 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 500 ohm Single Gang Panel | 0In Stock | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 2 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.225 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P270 | Tray | |||||
Mfr: P270-DS11BR250K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12.7mm 250K ohm 10% Panel Potentiometer | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 500 V | 10 % | Conductive Plastic | Smooth / Slotted | 6.35 mm | 15.88 mm | No Switch | Without Detent | Dust Proof | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||
Mfr: P270-SF21BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 27mm 10Kohm | 0In Stock | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.225 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P270 | Tray | |||||
Mfr: P270-DS42BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P270 | Tray | |||||
Mfr: P270-SS42BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P270 | Tray | |||||
Mfr: P270-DS22BR200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.225 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P270 | Tray | |||||
Mfr: P270-DS22BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 10K OHM | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.225 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P270 | Tray | |||||
Mfr: P270-DP42R250 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12.7mm 250 ohm 10% Panel Potentiometer | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | 500 V | 10 % | Conductive Plastic | Smooth | 6.35 mm | 50.8 mm | No Switch | Without Detent | Dust Proof | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||||
Mfr: P270-SP22R10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 27mm Rotary Panel Potentiometer | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | 500 V | 10 % | Conductive Plastic | Smooth | 6.35 mm | 22.23 mm | No Switch | Without Detent | Sealed Potentiometer | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||||
Mfr: P270-DS22R20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1W 20K Ohms 10% 27mm ROTARY POT | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | 500 V | 10 % | Conductive Plastic | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Dust Proof | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||||
Mfr: P270-SS21R5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1W 5K Ohms 10% 27mm ROTARY POT | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | 500 V | 10 % | Conductive Plastic | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Sealed Potentiometer | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||||
Mfr: P270-SF21R10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 27mm 10Kohm | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | 500 V | 10 % | Conductive Plastic | Flatted / D | 6.35 mm | 22.23 mm | No Switch | Without Detent | Sealed Potentiometer | 1000000 Cycle | - 55 C | + 125 C | P270 | Bulk | |||||||||
Mfr: P270-DS22R10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1W 10K Ohms 10% 27mm ROTARY POT | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 1000000 Cycle | IP50 | - 55 C | + 125 C | P270 | Tray | |||||
Mfr: P270-SP12R2K5 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1W 2K5 Ohms 10% 27mm ROTARY POT | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | 500 V | 10 % | Conductive Plastic | Smooth | 6.35 mm | 15.88 mm | No Switch | Without Detent | Sealed Potentiometer | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||||
Mfr: P270-SP42R20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1W 20K Ohms 10% 27mm ROTARY POT | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | 500 V | 10 % | Conductive Plastic | Smooth | 6.35 mm | 50.8 mm | No Switch | Without Detent | Sealed Potentiometer | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||||
Mfr: P270-DS42R100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | 500 V | 10 % | Conductive Plastic | Smooth / Slotted | 6.35 mm | 50.8 mm | No Switch | Without Detent | Dust Proof | 1000000 Cycle | - 55 C | + 125 C | P270 | ||||||||||
Mfr: P270-SP12R5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 5K ohm Single Gang Panel | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | 500 V | 10 % | Conductive Plastic | Smooth | 6.35 mm | 15.88 mm | No Switch | Without Detent | Sealed Potentiometer | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||||
Mfr: P270-DS22R2.5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | 500 V | 10 % | Conductive Plastic | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Dust Proof | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||||
Mfr: P270-DP22R200K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 27mm Rotary Panel Potentiometer | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 kOhms | 500 V | 10 % | Conductive Plastic | Smooth | 6.35 mm | 22.23 mm | No Switch | Without Detent | Dust Proof | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||||
Mfr: P270-D22R20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1W 20K Ohms 10% 27mm ROTARY POT | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | 500 V | 10 % | Conductive Plastic | 6.35 mm | 22.23 mm | No Switch | Without Detent | Dust Proof | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | ||||||||||
Mfr: P270-DS43R5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1W 5K Ohms 10% 27mm ROTARY POT | Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | 500 V | 10 % | Conductive Plastic | Smooth / Slotted | 6.35 mm | 50.8 mm | No Switch | Without Detent | Dust Proof | 1000000 Cycle | - 55 C | + 125 C | P270 | Tray | |||||||||
Not Available Online | TT Electronics | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 2 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 15.875 mm | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | - 55 C | + 120 C | P270 | Tray |