PTS - Slide Potentiometers
101 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Type | Travel | Resistance | Power Rating | Voltage Rating | Tolerance | Taper | Length | Width | Height | Qualification | Packaging | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PTS | Panel Mount | Solder Lug | High Grade Slide Potentiometer | 60 mm | 1 kOhms | 500 mW (1/2 W) | 20 % | Linear | 92.5 mm | 13 mm | 38.7 mm |