Trimmer Resistors - SMD
5.288 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3269X-1-104 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 100Kohms 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 100 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3361S-1-201G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 200ohm 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 200 Ohms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361S-1-203G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 20K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 20 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | 20 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | Reel | ||||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | 2 MOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | Reel | ||||||||
Mfr: 3314Z-GA4-201E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm SQ 200ohm | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | 200 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | 1 MOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | Reel | ||||||||
Mfr: 3269W-1-103G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 10Kohms 10% Vertical Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3214G-1-100E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 10 OHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Side Slot | 10 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 10 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3314S-3-102E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ TRIMPOT 1K ST CERMET SMD | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3314S-3-200E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ TRIMPOT 20uH ST CERMET SMD | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 20 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 84XR1KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 1K ohm 10% 6.35mm | 0In Stock | Model 72 | SMD/SMT | Multiturn | Side Slot | Vertical Adjustment | Reel | |||||||||||||
Mfr: TS63Y501KT20 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 500 | 0In Stock | TS63 | SMD/SMT | Multiturn | 13 Turn | Cermet | Top Slot | 500 Ohms | 250 mW (1/4 W) | 250 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 155 C | Tube | ||||
Mfr: 22AR500LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 3MM Square 500ohm 20% Sealed | 0In Stock | Model 22 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 500 Ohms | 125 mW (1/8 W) | 200 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||
Mfr: 3214W-1-102G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm SQ 1K SEALED | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 1 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | Reel | |||||||||
Mfr: PVG3A200C01R00 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 20ohms Sealed 3mm Sngl turn | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 20 Ohms | 250 mW (1/4 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: TS63Y101KT20 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 100 | 0In Stock | TS63 | SMD/SMT | Multiturn | 13 Turn | Cermet | Top Slot | 100 Ohms | 250 mW (1/4 W) | 250 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 155 C | Tube | ||||
0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Side Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||||
Mfr: 3269X-1-504LF TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 500Kohms 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 500 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: TSM4YJ501KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 500ohms 10% | 0In Stock | TSM4 | SMD/SMT | Multiturn | Multiturn | Cermet | Side Slot | 500 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: TS53YL201MR10 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 200ohms 20% SQ POT | 0In Stock | TS53Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 200 Ohms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: TC42X-2-102E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1K 2mm SMD Single Turn | 0In Stock | TC42 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 kOhms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | Reel | |||||||||
Mfr: 35WR100LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 3mm 100 Open Type Trimmer | 0In Stock | Model 35 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 100 Ohms | 100 mW (1/10 W) | 50 V | 25 % | 250 PPM / C | Vertical Adjustment | - 40 C | + 125 C | Reel |