Trimmer Resistors - SMD
5.288 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Bottom Slot | 50 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361P-1-100G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 10ohm 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 10 Ohms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3214J-2-503E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 50KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Side Slot | 50 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3361P-1-201G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 200ohm 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 200 Ohms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 50 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3269W-1-104 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 100Kohms 10% Vertical Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 100 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3224W-2-104E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 100Kohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 100 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3214G-1-504E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 500KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Side Slot | 500 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||
Mfr: 3313S-1-504E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 500K OHM Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 500 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3214W-2-101E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 100 OHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 100 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3223W-1-503 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 50K OHM 3mm 20% | 0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 50 kOhms | 125 mW (1/8 W) | 20 % | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||||
Mfr: 3269W-1-502G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 5Kohms 10% Vertical Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 1 MOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3361P-1-503G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 50K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 50 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3269X-1-100 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4IN 10 OHMS 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 10 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: PVG3K203C01R00 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 20kohms .25W 150ppm Reverse Gull-Wing | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | 20 kOhms | 250 mW (1/4 W) | 20 % | 150 PPM / C | - 55 C | + 125 C | Reel | |||||||
0In Stock | TC42 | SMD/SMT | Single Turn | 1 Turn | Cermet | 470 Ohms | 100 mW (1/10 W) | 25 % | 250 PPM / C | Vertical | - 40 C | + 100 C | Reel | |||||||
0In Stock | TS4 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 5 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
0In Stock | TS7 | SMD/SMT | Trimmer Resistors | 1 Turn | Cermet | Top Adjust | 1 MOhms | 90 mW | 300 V | 10 % | 100 PPM / C | Vertical | - 55 C | + 125 C | Reel | |||||
0In Stock | TS7 | SMD/SMT | Trimmer Resistors | 1 Turn | Cermet | Top Adjust | 500 Ohms | 500 mW | 15.81 V | 10 % | 100 PPM / C | Vertical | - 55 C | + 125 C | Reel | |||||
Mfr: 3214X-2-501E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 500 OHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 500 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3214X-2-504E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 500KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 500 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3214X-2-500E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 50 OHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 50 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: TC33X-2-105G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM 1MOHMS 25% 0.1WATT OPEN FRM | 0In Stock | TC33X | SMD/SMT | Single Turn | Top Crossed | 1 MOhms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | - 40 C | + 120 C | Reel |