197 - Honeywell - Thermistors - NTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 197-103LAG-A01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 10KOhm, 25 deg C Tol 2.413mm Diameter | Not Available Online | 197 | 3974 K | 10 kOhms | 750 uW | 10 % | PCB Mount | Radial | - 60 C | + 125 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Bulk |