NTCAFLEX05 - Thermistors - NTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCAFLEX05 | 3435 K | 10 kOhms | 60 mW | 2 % | Screw | SMD/SMT | - 40 C | + 125 C | 6 mm | 25 mm | 0.3 mm | |||||||
Mfr: NTCAFLEX05103HH TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10KOhm 3% AEC-Q200 Beta 3960K 1% | 0In Stock | NTCAFLEX05 | 3960 K | 10 kOhms | 60 mW | 3 % | Screw | SMD/SMT | - 40 C | + 125 C | 6 mm | 25 mm | 6 mm | 0.3 mm | AEC-Q100 | Bulk | |||
Mfr: NTCAFLEX05473HH TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47KOhm 3% AEC-Q200 Beta 3960K 1% | 0In Stock | NTCAFLEX05 | 3960 K | 47 kOhms | 60 mW | 3 % | Screw | SMD/SMT | - 40 C | + 125 C | 6 mm | 25 mm | 6 mm | 0.3 mm | AEC-Q100 | Bulk | |||
0In Stock | NTCAFLEX05 | 3950 K | 122 kOhms | 60 mW | 1 % | - 40 C | + 125 C | 6 mm | 25 mm | ||||||||||
Not Available Online | NTCAFLEX05 | 3435 K | 10 kOhms | 60 mW | 1 % | Screw | SMD/SMT | - 40 C | + 125 C | 6 mm | 25 mm | 0.3 mm | |||||||
Not Available Online | NTCAFLEX05 | 10 kOhms | 3 % | SMD/SMT | - 40 C | + 125 C |