KV2501 - Bourns - Varistors

1 Results
1 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ZV50S2220452NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors ZV 50Vrms 2220 4500A High Surge

0In Stock

Please adjust quantity to Min / Mult value
KV2501
Varistors
SMD/SMT
SMD/SMT
2220 (5750 metric)
50 VAC
63 VDC
77.5 V
115 V
4.5 kA
880 pF
- 55 C
+ 125 C
Reel