Disc Varistor, Auto-Grade 7mm - TDK - Varistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, Auto-Grade 7mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 7 mm | - 40 C | + 105 C | AEC-Q100 | Reel | |||||||||||
Mfr: B72207S1140K111 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14VAC 10% 7mm AEC-Q200 | Not Available Online | Disc Varistor, Auto-Grade 7mm | MOVs | PCB Mount | Radial | 14 VAC | 7 mm | - 40 C | + 105 C | AEC-Q100 | Reel | S07K14AUTOGD1 |