Disc Varistor, SuperioR 125C, 85C/85%RH 20mm - TDK - Varistors

3 Results
3 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: B72220U3231K102
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 230VAC 10% 20mm SuperioR 125degC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 125C, 85C/85%RH 20mm
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
20 mm
12 kA
235 J
1.4 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72220U3381K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 385VAC 10% 20mm SuperioR 125degC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 125C, 85C/85%RH 20mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
20 mm
12 kA
370 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72220U3321K502
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 320VAC 10% 20mm SuperioR 125degC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, SuperioR 125C, 85C/85%RH 20mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
20 mm
12 kA
330 J
1 nF
- 40 C
+ 125 C