ETFV - TDK - Varistors

6 Results
6 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ETFV14K175E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 14mm 175Volt Thermally Fused

Not Available Online

Call
or
View Details
ETFV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
455 V
14 mm
6 kA
70 J
490 pF
- 40 C
+ 85 C
Bulk
B72214T2171K101
Datasheet
Mfr: ETFV14K320E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors CORRECT MFG PN 871-B72214T2321K101

Not Available Online

Call
or
View Details
ETFV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
840 V
14 mm
6 kA
136 J
280 pF
- 40 C
+ 85 C
Bulk
B72214T2321K101
B72214T2321K101
Datasheet
Mfr: ETFV14K420E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors CORRECT MFG PN 871-B72214T2421K101

Not Available Online

Call
or
View Details
ETFV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
1.12 kV
14 mm
6 kA
136 J
220 pF
- 40 C
+ 85 C
Bulk
B72214T2421K101
Datasheet
Mfr: ETFV14K150E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors CORRECT MFG PN 871-B72214T2151K101

Not Available Online

Call
or
View Details
ETFV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
395 V
14 mm
6 kA
60 J
570 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ETFV14K130E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors CORRECT MFG PN 871-B72214T2131K101

Not Available Online

Call
or
View Details
ETFV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
14 mm
6 kA
50 J
650 pF
- 40 C
+ 85 C
Bulk
B72214T2131K101
B72214T2131K101
Datasheet
Mfr: ETFV14K275E2
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors CORRECT MFG PN 871-B72214T2271K101

Not Available Online

Call
or
View Details
ETFV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
110 J
320 pF
- 40 C
+ 85 C
Bulk
B72214T2271K101
B72214T2271K101