HighE SuperiorR LS42 - TDK - Varistors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72242L421K102V57 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors LS42K420QPK2 420volt 65KA Straight Leads | Not Available Online | HighE SuperiorR LS42 | MOVs | Chassis Mount | Screw | 560 VDC | 40 mm | 1.9 nF | - 40 C | + 105 C | LS42K420QPK2 | |||||||||||
Mfr: B72242L271K100V57 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors LS42K275QP 275volts 65KA Formed Leads | Not Available Online | HighE SuperiorR LS42 | MOVs | Chassis Mount | Screw | 350 VDC | 40 mm | 3.05 nF | - 40 C | + 105 C | LS42K275QP | |||||||||||
Mfr: B72242L271K102V57 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors LS42K275QPK2 275volt 65KA Straight Leads | Not Available Online | HighE SuperiorR LS42 | MOVs | Chassis Mount | Screw | 350 VDC | 40 mm | 3.05 nF | - 40 C | + 105 C | LS42K275QPK2 | |||||||||||
Mfr: B72242L421K100V57 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors LS42K420QP 420volts 65KA Formed Leads | Not Available Online | HighE SuperiorR LS42 | MOVs | Chassis Mount | Screw | 560 VDC | 40 mm | 1.9 nF | - 40 C | + 105 C | LS42K420QP | |||||||||||
Not Available Online | HighE SuperiorR LS42 | MOVs | Chassis Mount | Screw | 320 VAC | 420 VDC | 840 V | 40 mm | 65 kA | 640 J | 2.55 nF | - 40 C | + 105 C | |||||||||
Not Available Online | HighE SuperiorR LS42 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L 461K100 | |||||||||||||||
Not Available Online | HighE SuperiorR LS42 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L 251K100 | |||||||||||||||
Not Available Online | HighE SuperiorR LS42 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L 271K102 | |||||||||||||||
Not Available Online | HighE SuperiorR LS42 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L 421K100 | |||||||||||||||
Not Available Online | HighE SuperiorR LS42 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L 441K102 | |||||||||||||||
Not Available Online | HighE SuperiorR LS42 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L 461K102 | |||||||||||||||
Not Available Online | HighE SuperiorR LS42 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L 421K102 | |||||||||||||||
Not Available Online | HighE SuperiorR LS42 | MOVs | Chassis Mount | Screw | 320 VAC | 420 VDC | 840 V | 40 mm | 65 kA | 640 J | 2.55 nF | - 40 C | + 105 C | |||||||||
Not Available Online | HighE SuperiorR LS42 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L 251K102 | |||||||||||||||
Not Available Online | HighE SuperiorR LS42 | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L 441K100 |