X-series, 1812 - TDK - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | X-series, 1812 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 800 A | 300 mJ | 2.2 nF | - 55 C | + 150 C | Reel | CT1812K30G_X1 | ||||||||
0In Stock | X-series, 1812 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 800 A | 4.2 nF | - 55 C | + 150 C | Reel | CT1812K25G_X1 | |||||||||
0In Stock | X-series, 1812 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 800 A | 300 mJ | 2.2 nF | - 55 C | + 125 C | Reel | CT1812K30G_X |