20M - YAGEO - Varistors
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 kA | 16 J | 0.0185 uF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 10 kA | 435 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 10 kA | 560 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 70 J | 4000 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 10 kA | 215 J | 1200 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 115 VAC | 150 VDC | 180 V | 300 V | 20 mm | 10 kA | 110 J | 2200 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 10 kA | 455 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 20 mm | 10 kA | 650 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 365 V | 20 mm | 10 kA | 155 J | 1800 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 170 J | 1650 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 20 mm | 10 kA | 205 J | 1300 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 225 J | 1100 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 240 J | 1000 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 270 J | 930 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 kA | 28 J | 8500 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 10 kA | 610 J | 360 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 13 J | 0.0285 uF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 kA | 24 J | 0.0115 uF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 425 J | 650 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 56 J | 4900 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 10 kA | 500 J | 440 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1500 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 kA | 19 J | 0.013 uF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 100 J | 2700 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20M | MOVs | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 2000 pF | - 40 C | + 85 C | Bulk |