B722xxS0 - Varistors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 600K101 | |||||||||||||
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Ammo Pack | B72205S 571K392 | |||||||||||||
Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 750K101 | |||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 750K101 | |||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 950K101 | |||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 950K101 | |||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 511K101 | |||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 6.5 kA | 33 J | - 40 C | + 105 C | Bulk | B72220S 600K101 | ||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 500K101 | |||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | B72214S 500K151 | ||||||||||||||||
Not Available Online | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72205S 750K111 |
- 1
- 2