CT - Varistors
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | - 55 C | + 125 C | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 8 VAC | 11 VDC | - 55 C | + 125 C | Reel | CN1206L8G | |||||||||||
Mfr: B72520V0170K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520E0170K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 55 C | + 125 C | Reel | B72520V170K62 B72520V 170K 62 CN1206K17G | ||||||||||||
Mfr: B72580V0400K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580T400K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580V400K62 CN1812K40G B72580V 400K 62 | |||||||||||||||
Mfr: B72540V3300K72 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540E3300K072 | Not Available Online | CT | PCB Mount | SMD/SMT | 2220 (5750 metric) | 77 V | - 55 C | + 125 C | Reel | 72 CN2220K30AUTOE2G2 B72540V3300K B72540V3300K072 | ||||||||||||
Mfr: B72542V3140S272 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 16Vdc 1200A 5800mJ | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 22 V | 40 V | 1.2 kA | 5.8 J | 15 nF | - 55 C | + 125 C | AEC-Q100 | Reel | CN2220S14BAUTOE2G2K2 | |||||
Mfr: B72500T40M60 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 4.0V 30A CT0603M4G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 30 A | 100 mJ | - 55 C | + 125 C | Reel | B72500T 40M 60 | |||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 100 A | 500 mJ | - 55 C | + 125 C | Reel | B72520T 400K 62 | ||||||||||
Mfr: B72520V60M62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T60M62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 V | - 55 C | + 125 C | Reel | B72520V 62 CN1206M6G 60M B72520V0060M062 | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72530T 80L 62 | ||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72542V6300K 62 | ||||||||||||||||
Not Available Online | CT | Reel | B72580T6111K 72 | |||||||||||||||||||
Mfr: B72520V0200K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T0200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 55 C | + 125 C | Reel | B72520V200K72 B72520V 200K 72 CN1206K20G2 | ||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | - 55 C | + 125 C | B72500T8250L70 CT0603L25HSG2 | ||||||||||||
Not Available Online | CT | MLVs | Reel | B72540T 110K 62 | ||||||||||||||||||
Mfr: B72540T500K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72540T0500K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72540T 500K 62 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 40M 62 | ||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 60M 62 | ||||||||||||||||
Mfr: B72580T500K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors MLV - INDUSTRIAL CT1812K50G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 500K 62 | |||||||||||||||
Mfr: B72580T350K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72580T0350K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 350K 62 | |||||||||||||||
Mfr: B72530V0400K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530T400K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530V 400K 62 B72530V400K62 CN1210K40G | ||||||
Mfr: B72540V0500K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T0500K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | - 55 C | + 125 C | Reel | B72540V500K62 B72540V 500K 62 CN2220K50G | ||||||||||||
Mfr: B72530V0140K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors SUGGESTED ALTERNATE 871-B72530E1200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72530V140K62 B43770A5128M 3 CN1210K14G B72530V 140K 62 |