CT - Varistors
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | - 55 C | + 125 C | Reel | CN0805S14BAUTOG | |||||||||||
Mfr: B72520T60M62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1206 6V 200A 1200pF CT1206M6G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 6 VAC | 8 VDC | 200 A | 400 mJ | - 55 C | + 125 C | Reel | B72520T 60M 62 | |||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 22 V | 40 V | 400 A | 1.6 J | 1.7 nF | - 55 C | + 125 C | Reel | CN1210S14BAUTOG | ||||||
Mfr: B72540V1140S262 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540E1140S262 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 22 V | 40 V | 1.2 kA | 5.8 J | 9.5 nF | - 55 C | + 125 C | Reel | CN2220S14BAUTOG | |||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | - 55 C | + 125 C | |||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 120 A | 300 mJ | 700 pF | - 55 C | + 125 C | Reel | CT0805M4CCG | ||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | - 55 C | + 125 C | |||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | - 55 C | + 125 C | B72532V110K62 B72532V 110K 62 CN1210K11GK2 | ||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Mfr: B72520T300K62. TTI: Not Assigned TDK Availability: Not Available OnlineCut Tape Varistors 1206 30V 200A 500pF CT1206K30G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 200 A | 1.1 J | - 55 C | + 125 C | Cut Tape | B72520T0300K062 CT1206K30G | |||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Mfr: B72542V6500K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72542V6500K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72542V6500K 62 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | |||||||||||||
Mfr: B72582V0300K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580T300K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 125 C | Reel | B72582V 300K 62 B72582V300K62 CN1812K30GK2 | |||||
Mfr: B72580T350K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72580T0350K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 350K 62 | |||||||||||||||
Mfr: B72530V0400K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530T400K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530V 400K 62 B72530V400K62 CN1210K40G | ||||||
Mfr: B72540V0500K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T0500K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | - 55 C | + 125 C | Reel | B72540V500K62 B72540V 500K 62 CN2220K50G | ||||||||||||
Mfr: B72530V0140K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors SUGGESTED ALTERNATE 871-B72530E1200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72530V140K62 B43770A5128M 3 CN1210K14G B72530V 140K 62 | |||||||||||||||
Mfr: B72510V0170K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 26 VDC .3J 17 V-CLMP | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | Reel | CN0805K17G | ||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | |||||||||||||
Mfr: B72530V0250K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530E0250K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 65 V | - 55 C | + 125 C | Reel | B72530V250K62 B72530V 250K 62 CN1210K25G |