CT - Varistors
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72530T 80L 62 | ||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72542V6300K 62 | ||||||||||||||||
Not Available Online | CT | Reel | B72580T6111K 72 | |||||||||||||||||||
Mfr: B72520V0200K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T0200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 55 C | + 125 C | Reel | B72520V200K72 B72520V 200K 72 CN1206K20G2 | ||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | - 55 C | + 125 C | B72500T8250L70 CT0603L25HSG2 | ||||||||||||
Not Available Online | CT | MLVs | Reel | B72540T 110K 62 | ||||||||||||||||||
Mfr: B72540T500K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72540T0500K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72540T 500K 62 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 40M 62 | ||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 60M 62 | ||||||||||||||||
Mfr: B72580T500K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors MLV - INDUSTRIAL CT1812K50G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 500K 62 | |||||||||||||||
Mfr: B72540V3140S272 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540E3140S272 | Not Available Online | CT | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 V | - 55 C | + 125 C | Reel | CN2220S14BAUTOE2G2 | ||||||||||||
Mfr: B72540V400K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T400K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 56 VDC | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 125 C | Reel | CN2220K40G 62 B72540V 400K B72540V0400K062 | ||||||||
Mfr: B72580V140K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1812 14V RMS 800A CN1812K14G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 38 V | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: B72580V250K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E0250K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 65 V | - 55 C | + 125 C | Reel | B72580V CN1812K25G 62 250K B72580V0250K062 | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 V | - 55 C | + 125 C | Reel | CN1812M6G B72580V0060M062 | ||||||||||||
Mfr: B72500T110K60 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 11V 30A 100pF CT0603K11G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 30 A | 200 mJ | - 55 C | + 125 C | Reel | B72500T 110K 60 | |||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 74.21 pF | - 55 C | + 125 C | Reel | CT0603S17BCCG | ||||||
Mfr: B72520T170K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1206 17V 200A 650pF CT1206K17G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 200 A | 600 mJ | - 55 C | + 125 C | Reel | B72520T 170K 62 | |||||||||
Mfr: B72530T60M62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1210 6V 300A 4000pF CT1210M6G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 6 VAC | 8 VDC | 300 A | 700 mJ | - 55 C | + 125 C | Reel | B72530T 60M 62 | |||||||||
Mfr: B72530V300K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530T300K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 77 V | - 55 C | + 125 C | Reel | CN1210K30G B72530V 300K 62 B72530V0300K062 | |||||||||||
Mfr: B72540V3300K072 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540E3300K072 | Not Available Online | CT | PCB Mount | SMD/SMT | 2220 (5750 metric) | 77 V | - 55 C | + 125 C | Reel | B72540V3300K72 B72540V3300K 72 CN2220K30AUTOE2G2 | ||||||||||||
Mfr: B72530V0040M062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530T40M62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | - 55 C | + 125 C | Reel | B72530V40M62 B72530V 40M 62 CN1210M4G | ||||||||||||
Mfr: B72580V0080L062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1812 8V RMS 800A | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 8 VAC | 11 VDC | 15 V | 30 V | 800 A | 1.8 J | 6 nF | - 55 C | + 125 C | Reel | CN1812L8G |