Hybrid Disc Varistor / GDT G14 series - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214G2151K101 TTI: Not Assigned TDK Availability: 0In StockVaristors G14, Hybrid design, 14 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G14 series | MOVs | PCB Mount | Radial | 150 VAC | 180 V | 550 V | 17 mm | 6 kA | 75 J | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72214G2421K101 TTI: Not Assigned TDK Availability: 0In StockVaristors G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G14 series | MOVs | PCB Mount | Radial | 420 VAC | 510 V | 1.25 kV | 17 mm | 6 kA | - 40 C | + 105 C | Bulk | ||||||||
Mfr: B72214G2301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors G14, Hybrid design, 14 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G14 series | MOVs | PCB Mount | Radial | 300 VAC | 330 V | 865 V | 17 mm | 6 kA | 95 J | - 40 C | + 105 C | Bulk |