X-series, 0805 - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 24.3 VDC to 29.7 VDC | 46 V | 120 A | 400 pF | - 55 C | + 125 C | Reel | CT0805K17G_X1 | |||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | CT0805K25G_X | ||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | CT0805K30G_X | ||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | Reel | CT0805K25G_X1 | ||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | CT0805K25G_X1 | ||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 29.7 VDC to 36.3 VDC | 56 V | 80 A | 300 mJ | 300 pF | - 55 C | + 150 C | Reel | CT0805K20G_X1 | ||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | Reel | CT0805K30G_X1 | ||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 29.7 VDC to 36.3 VDC | 56 V | 80 A | 300 mJ | 300 pF | - 55 C | + 125 C | Reel | CT0805K20G_X |