• DC/DC Converters - SMD

ABXS003 - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: ABXS003A3X341-SRZ
TTI: Not Assigned
OmniOn Power
Availability:

0In Stock

DC/DC Converters - SMD 8-16Vin 32-54V 3.3A 130W Neg Log SMT TR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
130 W
12 V
8 V
16 V
32 V to 54 V
3.3 A
28 mm (1.102 in)
24 mm (0.945 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
ABXS003
1600096705A