• DC/DC Converters - SMD

ALD18 - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: ALD18F48-SL
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Not Recommended for New Designs
DC/DC Converters - SMD 50W 36-75Vin Single 3.3V 18A

Not Available Online

Call
or
View Details
Isolated
1 Output
50 W
48 V
36 V
75 V
3.3 V
25 A
1.5 kV
1/16 Brick
Industrial
ALD18