• DC/DC Converters - SMD

APTH - DC/DC Converters - SMD

2 Results
2 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage - Min
Input Voltage - Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: APTH006A0X4-SRZ-CUT
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Non-Isolated
1 Output
21.78 W
5 V
2.4 V
5.5 V
600 mV to 3.63 V
6 A
55.6 mm (2.189 in)
55.6 mm (2.189 in)
184 mm (7.244 in)
Industrial
+ 85 C
- 40 C
APTH
Datasheet
Mfr: APTH006A0X-SRZ-CUT
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Non-Isolated
1 Output
21.78 W
5 V
2.4 V
5.5 V
600 mV to 3.63 V
6 A
55.6 mm (2.189 in)
55.6 mm (2.189 in)
184 mm (7.244 in)
Industrial
+ 85 C
- 40 C
APTH