APTS - DC/DC Converters - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APTS006A0X-SRZ-CUT TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 33 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.37 mm (0.29 in) | Industrial | + 105 C | - 40 C | APTS | ||||||
Mfr: APTS003A0X-SRZ-CUT TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 16.5 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.35 mm (0.25 in) | Industrial | + 85 C | - 40 C | APTS |